Hama 00137985 Extreme Protect Cover Samsung Galaxy S24 Fe Clear Phone Case

MPN
00137985
Brand
Hama
EAN-13
4047443533210
Order Code
16-3733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £21.42 £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00137985 is an Extreme Protect Cover specifically designed for the Samsung Galaxy S24 FE. This clear phone case provides robust protection while maintaining the aesthetic visibility of the device, fashioned from durable materials that safeguard against impacts, scratches, and wear. Engineered to precisely fit the Galaxy S24 FE, it ensures seamless access to all ports, buttons, and functionality without compromising the phone's sleek profile. While primarily used in consumer applications to extend the longevity of personal mobile devices, the protective properties of this cover make it suitable for environmental testing or fieldwork, where devices are exposed to potentially damaging conditions.
Compatible With Samsung Galaxy S24
Colour Transparent
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17 cm (6.7)
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot