Hama 00137039 Extreme Protect Case Transparent For Samsung Galaxy A55 5G

MPN
00137039
Brand
Hama
EAN-13
4047443523198
Order Code
16-3731
Country of Origin
Germany
View Full Product Range (46)

Discontinued


Hama 00137039 presents a transparent protective case specifically designed for the Samsung Galaxy A55 5G. This Extreme Protect case is engineered to provide robust defence against daily wear, safeguarding the device's integrity from scratches, minor impacts, and environmental elements. Constructed from durable materials, the case maintains the elegant aesthetic of the Galaxy A55 while ensuring ease of access to all ports and buttons, preserving the device's functionality without the need for removal. Its transparency allows the original design of the phone to remain visible, making it an ideal choice for engineers who require a protective yet unobtrusive solution for personal devices used in environments where mechanical and electronic equipment is frequently handled.
Compatible With Samsung Galaxy A55
Colour Transparent
Compatibility Galaxy A55 5g
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Doesnt contain Plastic
Maximum screen size 16.8 cm (6.6)
Protection features Drop proof, Scratch resistant, Shatterproof
Quantity per pack 1 pc(s)
Suitable For 16,8 cm (6,6")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Trustpilot