Hama 00137029 Hama Eco Premium Booklet Case Samsung Galaxy A35 5G Black

MPN
00137029
Brand
Hama
EAN-13
4047443522429
Order Code
16-3728
Country of Origin
China
View Full Product Range (53)

Discontinued


Hama 00137029 is a booklet case designed to protect and enhance the functionality of the Samsung Galaxy A35 5G. Engineered with eco-friendly materials, this case provides durable protection while supporting sustainability initiatives. Featuring a foldable stand option, it facilitates hands-free viewing, which is particularly beneficial in professional or engineering environments where multitasking is essential. The design includes precise cut-outs that ensure accessible interaction with device components such as SIM cards and ports, maintaining full operability without removal from the case. This product is ideal for engineers and professionals requiring both protective solutions and efficient device usage in various field settings.
Compatible With Samsung Galaxy A35
Colour Black
Compatibility Galaxy A35 5g
Material Metal, Polyurethane, Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Belt clip No
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 16.8 cm (6.6)
Number of card pockets 1
Pattern No pattern
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16,8 cm (6,6")
Surface colouration Monochromatic

Trustpilot