Hama 00136845 Back Cover Transparent Samsung Galaxy A15 5G Always Clear

MPN
00136845
Brand
Hama
EAN-13
4047443521132
Order Code
16-3723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £21.10 £17.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00136845 is a high-quality back cover designed specifically for the Samsung Galaxy A15 5G, ensuring precise fit and reliable protection. Manufactured using transparent materials, this cover offers clarity while maintaining the aesthetic of the underlying device. It allows seamless interaction with all device functions, including camera use and charging, without the need for removal. Typically applied in consumer electronics, this back cover is engineered to safeguard the integrity of the device's exterior against scratches, minor impacts, and everyday wear. Its lightweight and durable construction make it an essential accessory for prolonging the longevity of the mobile device in daily use contexts.
Compatible With Samsung Galaxy A15
Colour Transparent
Compatibility Galaxy A15 / A15 5g
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Case Type Cover
Easy to apply Yes
Maximum screen size 16.5 cm (6.5)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot