Hama 00136842 Extreme Protect Case For Apple iPhone 16 Pro Black Magnetic

MPN
00136842
Brand
Hama
EAN-13
4047443531841
Order Code
16-3722
Country of Origin
China
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00136842 is a robust protective case designed specifically for the Apple iPhone 16 Pro, providing enhanced shielding against physical damage. Engineered with a focus on durability, this black case utilises a magnetic closure system to ensure secure attachment and reliable coverage. The Extreme Protect case is constructed from high-strength materials, offering significant resistance to impact and wear, which makes it suitable for individuals working in challenging environments where device protection is critical. Its design maintains full compatibility with standard SIM card functions of the iPhone 16 Pro while allowing easy access to all device ports and buttons. This product embodies meticulous engineering to deliver both functional protection and user convenience in professional settings.
Compatible With Apple iPhone 16e
Colour Black
Brand compatibility Apple
Built-in battery No
Case Type Cover
Compatibility iPhone 16 Pro
Easy to apply Yes
MagSafe compatible Yes
Material Polycarbonate (PC)
Maximum screen size 16 cm (6.3)
Product colour Black
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic
Type Cover
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot