Hama 00136072 Eco Premium Booklet Mobile Phone Sleeve Black Sandproof

MPN
00136072
Brand
Hama
EAN-13
4047443521590
Order Code
16-3716
Country of Origin
China
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £29.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00136072, widely recognised by the product code 3195571, is an Eco Premium Booklet designed specifically for the Samsung Galaxy S24. This mobile phone sleeve is crafted to provide a protective barrier against sand and other fine particles, ensuring device longevity and reliability. Manufactured with precision, the sleeve's durability makes it suitable for environments where protection from particulate matter is essential, such as outdoor engineering projects or rugged work sites. The compatibility with SIM card provisions enables seamless integration of communication functionalities, making it an ideal choice for professionals in fields requiring robust mobile device protection under challenging conditions.
Compatible With Samsung Galaxy S24
Colour Black
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Compatibility Galaxy S24
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Maximum screen size 15.8 cm (6.2)
Number of card pockets 1
Product colour Black
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Type Booklet

Reviews

Be the first to submit a review

Trustpilot