Hama 00136070 Back Cover Samsung Galaxy S24 Transparent Always Clear

MPN
00136070
Brand
Hama
EAN-13
4047443521552
Order Code
16-3714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £13.38 £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00136070, the Hama Always Clear Back Cover, is specifically designed for the Samsung Galaxy S24, offering a transparent protective solution. Engineered to maintain the inherent aesthetics of the device, this clear cover ensures that all buttons and ports remain easily accessible. Manufactured with durability in mind, it provides reliable safeguarding against scratches and minor impacts, thus extending the lifespan of the electronic device it encases. The cover is particularly suited for environments where the device is frequently handled, such as in testing labs or fieldwork settings, where maintaining device functionality and appearance is critical.
Compatible With Samsung Galaxy S24
Colour Transparent
Compatibility Galaxy S24
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Case Type Cover
Doesnt contain Plastic
Maximum screen size 15.8 cm (6.2)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot