Hama 00136069 Protect Mobile Phone Case Booklet For Samsung Galaxy A05S Black

MPN
00136069
Brand
Hama
EAN-13
4047443522825
Order Code
16-3713
Country of Origin
China
View Full Product Range (53)

Discontinued


Hama 00136069 is a booklet-style mobile phone case specifically designed for the Samsung Galaxy A05S. It features a durable outer surface in black, providing a reliable protective layer against everyday wear and tear. The case is tailored to securely encase the phone while providing precise cutouts for easy access to buttons, ports, and the camera, ensuring all functionalities remain unhindered. Engineered for routine use, the protective case is an ideal solution for environments where maintaining the phone's integrity is paramount, such as in construction sites, laboratories, or any technical setting that demands additional safeguarding of mobile devices.
Compatible With Samsung Galaxy A05S
Colour Black
Compatibility Galaxy A05s
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 17 cm (6.7)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic

Trustpilot