Hama 00136062 Soft Touch Back Cover Samsung Galaxy A25 5G Black

MPN
00136062
Brand
Hama
EAN-13
4047443521422
Order Code
16-3712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £23.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00136062 provides a durable and precise protective solution for the Samsung Galaxy A25 5G device, identified with the alternate description Fantastic Feel Back cover in black. This soft-touch cover is designed to encase the phone securely while ensuring easy access to all essential functionalities such as ports and cameras without obstruction. It combines targeted protection with a sleek, tactile design, effectively preventing scratches and minor impacts typically encountered during daily use. Engineering applications of such a cover include safeguarding delicate smartphone components during transport, while its precise fit and material integrity contribute to prolonged device lifespan under typical customer usage conditions.
Compatible With Samsung Galaxy A25
Colour Black
Compatibility Galaxy A25 5g
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
Brand compatibility Samsung
Case Type Cover
Easy to apply Yes
Maximum screen size 16.5 cm (6.5)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot