Hama 00136061 Daily Protect Booklet Stand Case Black For Samsung Galaxy A25 5G

MPN
00136061
Brand
Hama
EAN-13
4047443521408
Order Code
16-3711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama 00136061 offers a robust and functional protective solution for the Samsung Galaxy A25 5G with its Daily Protect Booklet Stand Case in black. This case provides comprehensive protection against physical damage, featuring a durable exterior to shield the device from scratches and minor impacts. Its design includes a built-in stand, allowing for convenient positioning of the phone at an optimal viewing angle, which is particularly beneficial for hands-free operation in engineering fieldwork environments. Engineered for precision, the case ensures that all ports and controls remain easily accessible, facilitating seamless integration into professional settings where quick access to device functionalities is paramount. The product is indicative of precision German engineering, crafted to meet the rigorous demands of daily use and to support a variety of mobile communications applications in technical and industrial fields.
Compatible With Samsung Galaxy A25
Colour Black
Compatibility Galaxy A25 5g
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 16.5 cm (6.5)
Number of card pockets 2
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot