Hama 00135367 Back Cover Google Pixel 8A Transparent Mobile Phone Cases

MPN
00135367
Brand
Hama
EAN-13
4047443521873
Order Code
16-3707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00135367, 2541571, is a transparent back cover specifically designed for the Google Pixel 8A, ensuring a precise fit and full access to functionalities. Constructed from robust, lightweight materials, this cover provides protection against scratches and minor impacts without obscuring the phone’s design. Its engineering is optimised for durability and clarity, allowing for reliable use in environments subject to frequent handling or exposure to potential abrasives. Typically used in consumer electronics applications, it serves as a functional accessory for maintaining the aesthetic integrity and operational safety of the Google Pixel 8A device. The Hama Always Clear Back cover upholds essential protective standards while facilitating ease of installation and removal, catering to scenarios where quick device maintenance and access to SIM cards are requisite.
Compatible With Google Pixel 7/8
Colour Transparent
Compatibility Pixel 8a
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Google
Built-in battery No
Case Type Cover
Desktop stand No
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot