Hama 00126822 Laptop Security Lock Combination Lock No Keys 180 Cm Cable Ties

MPN
00126822
Brand
Hama
EAN-13
4047443515704
Order Code
16-3697
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.32 £18.12
10+ £17.60
50+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Hama 00126822, offers a robust laptop security lock designed as a combination lock that eliminates the need for keys, providing a practical solution for securing portable electronic equipment. The device features a sturdy 180 cm cable equipped with hook-and-loop ties, enabling efficient cable management and orderly organisation. This security lock is ideal for use in environments such as offices, classrooms, or labs, where safeguarding laptops from unauthorised removal is crucial. Its simple combination mechanism allows for easy attachment to a laptop's security slot, thereby reinforcing security without complicating user access. The Hama lock is particularly suitable for engineers and IT professionals who require dependable security measures for their portable devices, ensuring peace of mind in a range of professional settings.
Type Laptop security lock
Material Plastic, Stainless steel
Best uses Laptop
Cable Diameter 4.5mm
Cable Length 1.8m
Cable lock slot type Nano
Colour Silver
Diameter 4.5mm
Dimensions (Ø x L) 4.5 mm x 180 cm
Easy to use Yes
Length 180cm
Lock type Combination lock
Manual Yes
Number of combinations 10000
Product colour Stainless steel
Product Type Laptop security lock
Quantity per pack 1 pc(s)
Shutter type Combination lock
Weight 135.00g

Reviews

Be the first to submit a review

Trustpilot