Hama 00126821 Laptop Security Lock Combination Lock USB-Notebookschloss

MPN
00126821
Brand
Hama
EAN-13
4047443515681
Order Code
16-3696
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 15/11/2026

Hama 00126821 is a combination lock designed for securing laptops and is identified as a USB-Notebookschloss mit Zahlenkombination, measuring 40 mm. This padlock features a robust combination mechanism that eliminates the need for keys, enhancing security and convenience in environments where multiple users require access, such as educational institutions or corporate offices. The lock is engineered to affix securely to the standard security slot found on modern notebooks, providing a reliable solution for the prevention of theft. Its compatibility with a wide range of laptops makes it an essential accessory for safeguarding devices in public or semi-public spaces, ensuring the protection of sensitive data and hardware investments.
Type USB
Material Carbon steel, Plastic
Best uses Laptop
Cable Diameter 5.5mm
Cable Length 1.8m
Colour Silver
Dimensions (L x W x H) 40 x 440 x 315 mm
Easy to use Yes
Height 315mm
Length 40mm
Lock type Combination lock
Manual Yes
Number of combinations 10000
Product colour Silver, Transparent
Product Type Laptop security lock
Quantity per pack 1 pc(s)
Shutter type Combination lock
Weight 135.00g
Width 440mm

Reviews

Be the first to submit a review

Trustpilot