Hama 00123770 Soft Touch Phone Case iPhone 16 Pro Black Magnetic Cover

MPN
00123770
Brand
Hama
EAN-13
4047443531346
Order Code
16-3693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £20.71 £17.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00123770 is a Soft Touch Phone Case designed specifically for the Apple iPhone 16 Pro. This product, identified by the alternate description 'Fantastic Feel', is constructed to provide superior protection without compromising on style. Featuring a magnetic cover, it ensures secure attachment and easy removal while maintaining a sleek profile. The black, durable material is engineered to be both flexible and impact-resistant, offering reliable safeguarding against everyday wear and tear typical in mobile device usage. While primarily designed for personal devices, this case is suitable for use in engineering environments where maintaining accessibility and protection of communication devices is paramount.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 16 Pro
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot