Hama 00123765 Phone Case Extreme Protect iPhone 16 Pro Magnetic Durchsichtig

MPN
00123765
Brand
Hama
EAN-13
4047443531711
Order Code
16-3690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00123765, identified by part number 3437048, is a phone case specifically engineered for the Apple iPhone 16 Pro. This Extreme Protect model offers magnetic compatibility and a transparent design, providing essential safeguarding against physical impacts without obscuring the device's aesthetics. Constructed with precision, the case ensures secure and stable alignment with MagSafe accessories, enhancing its usability in various technological environments. Its application is crucial in contexts where device protection against mechanical stresses is a priority, such as in industrial settings or field operations where the device's structural integrity must remain uncompromised. Through its meticulous engineering, this case supports both functionality and durability while maintaining the device's sleek appearance.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 16 Pro
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 16 cm (6.3)
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot