Hama 00123764 Extreme Protect Case For iPhone 16 Pro Clear Transparent

MPN
00123764
Brand
Hama
EAN-13
4047443531704
Order Code
16-3689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £21.42 £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00123764 provides robust protection with its Extreme Protect Case specifically designed for the Apple iPhone 16 Pro. This transparent case offers a precise fit, ensuring that the device's aesthetics are maintained while defending against impacts. Engineered from durable materials, the case effectively safeguards the phone's structural integrity, aiding in the prevention of damage from everyday use scenarios. Typically utilised by consumers who require enhanced protection without compromising on device accessibility, this case is a reliable component in safeguarding the longevity of high-value mobile phones.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 16 Pro
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Protection features Drop proof, Dust resistant, Impact resistant, Scratch resistant, Shatterproof, Shock resistant
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot