Hama 00123761 Always Clear Phone Case iPhone 16 Pro Transparent Cover

MPN
00123761
Brand
Hama
EAN-13
4047443531452
Order Code
16-3687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00123761 is an Always Clear phone case designed specifically for the Apple iPhone 16 Pro, engineered to provide reliable protection while maintaining the device's original aesthetics with a transparent appearance. Manufactured by Hama, this case fits the precise dimensions of the iPhone 16 Pro, ensuring that all buttons, ports, and speakers remain easily accessible without interference, which is crucial for maintaining the phone's functionality and usability. Constructed from high-quality transparent materials, this cover is particularly suitable for environments where device protection without obscuring the design is desired, such as design studios, engineering labs, or public showcases. The practical design of the Hama 00123761 enables users to safeguard their devices from scratches, dust, and minor impacts, aligning well with scenarios that require durability alongside visual clarity.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 16 Pro
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot