Hama 00123758 Soft Touch Phone Case Apple iPhone 16 Black Magnetic Cover

MPN
00123758
Brand
Hama
EAN-13
4047443531292
Order Code
16-3686
Country of Origin
China
View Full Product Range (36)

Discontinued


Hama 00123758 is a meticulously designed soft touch phone case crafted to provide protection for the Apple iPhone 16. This black magnetic cover, known for its fantastic feel, ensures that the device is shielded from everyday wear and tear while maintaining a sleek profile. Featuring a magnetic closure, the case aids in the secure attachment of the phone, enhancing its usability in automotive applications where magnetic mounts are utilised. Constructed from durable materials, it serves both as a protective and functional accessory, allowing engineers and other professionals to confidently transport and use their iPhone 16 in various technical environments without compromising on safety or accessibility.
Compatible With Apple iPhone 16e
Colour Black
Compatibility iPhone 16
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot