Hama 00123755 Soft Touch Mobile Phone Case Black For iPhone 16

MPN
00123755
Brand
Hama
EAN-13
4047443531261
Order Code
16-3685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £14.99 £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 00123755 is a Soft Touch Mobile Phone Case designed specifically for the Apple iPhone 16. This black cover, also known by the alternate description "Fantastic Feel," is engineered to provide a precise fit, ensuring that all port openings and button access points are unobstructed. Constructed from a durable yet flexible material, it offers enhanced shock absorption, protecting the device from potential impacts and minor scratches. In typical engineering applications, this case would be utilised in environments where maintaining a device's integrity is crucial, such as in fieldwork or while commuting, ensuring longevity and reliability of the phone while facilitating ease of handling. The material's tactile surface also aids in improving grip, reducing the risk of accidental drops.
Compatible With Apple iPhone 16e
Colour Black
Compatibility iPhone 16
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot