Hama 00123753 Extreme Protect Phone Case Transparent Magnetic iPhone 16

MPN
00123753
Brand
Hama
EAN-13
4047443531681
Order Code
16-3684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00123753 presents the Extreme Protect phone case, a transparent magnetic cover specifically designed for the Apple iPhone 16. This SIM card type accessory offers robust protection while maintaining the aesthetic clarity of the phone, allowing for full visual appreciation of the device's design. The magnetic functionality ensures a secure attachment, reducing the risk of accidental drops or dislodgement during routine handling. Engineered for resilience, this case is suitable for environments where durability and material integrity are paramount, such as in field operations or for devices used in demanding industrial settings. The Hama Extreme Protect is a reliable solution for engineers and professionals seeking to safeguard their technology investments without compromising on style or device functionality.
Compatible With Apple iPhone 16e
Colour Transparent
Compatibility iPhone 16
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot