Hama 00123752 Phone Case Extreme Protect iPhone 16 Cover Transparent

MPN
00123752
Brand
Hama
EAN-13
4047443531674
Order Code
16-3683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £21.42 £18.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00123752 is a transparent phone case engineered to provide extreme protection for the Apple iPhone 16. This cover, designed specifically for engineering applications where durability and reliability are paramount, ensures robust protection against impacts, scratches, and contaminants. The material composition of the Hama 00123752 includes high-grade polymers known for their resilience and transparency, allowing full visibility of the iPhone's design while maintaining functional protection. Typical applications include scenarios demanding secure equipment operation, such as fieldwork or industrial environments where electronic devices must withstand rugged conditions without compromising accessibility or functionality. The precise fit and clarity of the case make it an ideal choice for professionals seeking both protection and practicality for their mobile devices.
Compatible With Apple iPhone 16e
Colour Transparent
Compatibility iPhone 16
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Drop proof, Dust resistant, Impact resistant, Scratch resistant, Shatterproof, Shock resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot