Hama 00123750 Hama Phone Case Daily Protect Case For iPhone 16 Black Sleeve

MPN
00123750
Brand
Hama
EAN-13
4047443531490
Order Code
16-3682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00123750 is a black sleeve specifically designed for the Apple iPhone 16, providing a durable and sleek protective case known as the Daily Protect. Engineered to accommodate the precise dimensions of the iPhone 16, this case ensures snug fit and reliable protection against everyday impacts and scratches, safeguarding internal components from potential damage. Crafted from high-quality materials, it offers a combination of flexibility and robustness conducive to prolonged use. While primarily utilised for device protection and aesthetic enhancement, this sleeve is tailored to integrate seamlessly with other Apple accessories, allowing engineers to maintain device functionality without compromising on safety during active use.
Compatible With Apple iPhone 16e
Colour Black
Compatibility iPhone 16
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot