Hama 00123749 Phone Case Always Clear Transparent Cover For iPhone 16

MPN
00123749
Brand
Hama
EAN-13
4047443531384
Order Code
16-3681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Hama, 00123749, provides a transparent protective cover designed specifically for the Apple iPhone 16, ensuring that the device's aesthetic is maintained while providing durable protection. This clear case, known as the Always Clear, utilises high-quality, transparent materials that offer both resilience against scratches and shock absorption capabilities, protecting the phone from everyday wear and tear. The form-fitting design guarantees precise access to all ports and features without hindrance, making it suitable for applications where maintaining visibility of the device's original appearance is essential, such as in design reviews or aesthetic appraisals. The case also fits seamlessly in environments requiring frequent handling of electronics, aiding in reducing device damage during routine evaluations and operational tasks.
Compatible With Apple iPhone 16e
Colour Transparent
Compatibility iPhone 16
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot