Hama 00123744 Daily Protect Mobile Phone Sleeve Black For Xiaomi Redmi Note 14

MPN
00123744
Brand
Hama
EAN-13
4047443534804
Order Code
16-3680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £19.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama 00123744 is a mobile phone sleeve specifically designed to protect the Xiaomi Redmi Note 14. This black sleeve, also known as the Daily Protect, serves as a protective enclosure offering robust defence against everyday impacts and abrasions for the Xiaomi Redmi Note 14 5G. Crafted to enhance both functionality and durability, the product fits securely around the device, ensuring seamless access to all ports and buttons without the need for removal. Engineered with precision, it supports the operational reliability of the smartphone in environments prone to wear and tear, making it an ideal accessory for engineers and technicians seeking practical and reliable protection in their daily tasks.
Compatible With Universal
Colour Black
Compatibility Redmi Note 14 5g
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Xiaomi
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 16.9 cm (6.67)
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot