Hama 00118895Mobile Phone Sleeve Universal Booklet Black Eco XL Size

MPN
00118895
Brand
Hama
EAN-13
4047443526069
Order Code
16-3673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £17.14 £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hama 00118895, 3101669, is designed as a universal mobile phone sleeve, specifically the Eco XL Booklet in black. This product is constructed from eco-friendly materials, providing practical protection for a wide range of mobile device models by accommodating various sizes due to its universal design. It features precise cut-outs, facilitating easy access to essential ports and controls without necessitating removal of the device from the sleeve. The booklet style offers enhanced security and ease of use, making it a reliable choice for safeguarding devices during daily commutes or professional engineering environments where portable protection is essential. As its designation as a mobile accessory rather than a component for SIM cards suggests, it complements SIM card management rather than substituting for it, serving a critical role in device upkeep amid dynamic operational settings.
Compatible With Universal
Colour Black
Material Faux leather
Product colour Black
Type Booklet
Brand compatibility Universal
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Doesnt contain Plastic
Fingerprint resistant Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 3
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot