Hama 00118894 Eco XXL Booklet Universal Black Mobile Phone Sleeve

MPN
00118894
Brand
Hama
EAN-13
4047443525994
Order Code
16-3672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £17.14 £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00118894 Eco XXL Booklet Universal Black Mobile Phone Sleeve, is a versatile and protective accessory engineered for various mobile devices. This sleeve ensures comprehensive protection of mobile phones with its durable construction, preventing potential damage from external impacts. It is designed to accommodate devices of different makes and models, reflecting its universal application approach. While not directly linked to the function of SIM cards, this protective sleeve plays an important role in safeguarding devices during handling and transportation, serving as an integral part of the device's overall protection strategy. It is particularly useful for engineers requiring durable and reliable protection for their mobile devices in environments where their electronic equipment might be exposed to physical or environmental hazards.
Compatible With Universal
Colour Black
Material Faux leather
Product colour Black
Type Booklet
Brand compatibility Universal
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Doesnt contain Plastic
Fingerprint resistant Yes
Maximum screen size 17 cm (6.7)
Number of card pockets 3
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot