Hama 00080587 Eco Premium Phone Case Black Samsung Galaxy S25 Ultra Cover

MPN
00080587
Brand
Hama
EAN-13
4007249805874
Order Code
16-3664
Country of Origin
China
View Full Product Range (46)

Discontinued


Hama 00080587 is a high-quality protective phone case tailored for the Samsung Galaxy S25 Ultra, known as the Eco Premium Phone Case. Engineered with sustainable materials, this black cover is designed to provide robust protection against everyday wear and tear while maintaining an environmentally friendly profile. Its precise cut-outs ensure seamless access to all ports, buttons, and features, making it particularly useful for those requiring full functionality of their device during fieldwork or in demanding environments. Common applications for this type of product include use in engineering projects where smartphones are subjected to harsh conditions or require additional protection from physical damage. This case not only serves as a safeguard for the device but also upholds eco-friendly practices by using sustainable materials in its construction.
Compatible With Samsung Galaxy S25
Colour Black
Compatibility Galaxy S25 Ultra
Material Polycarbonate (PC), Polyurethane (PU)
Product colour Black
Type Cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Fingerprint resistant Yes
Made with recycled materials Yes
Maximum screen size 17.5 cm (6.9)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Recycled polyurethane
Suitable For 17,5 cm (6,9")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Total amount of recycled materials used for making 20%
Wireless charging Yes

Trustpilot