Hama 00080582 Soft Touch Phone Case Samsung Galaxy S25 Ultra Black Cover

MPN
00080582
Brand
Hama
EAN-13
4007249805829
Order Code
16-3663
Country of Origin
China

Discontinued


Hama 00080582 is a soft touch phone case designed for the Samsung Galaxy S25 Ultra. Engineered with precision to deliver exceptional protection, this case features a robust construction that shields the device from impacts and scratches while maintaining a sleek profile. The black cover offers a matte finish, enhancing grip and reducing the likelihood of accidental drops. Its precise cut-outs ensure seamless access to all ports and buttons, preserving the functionality of the device. While primarily used to protect mobile devices, this case is also applicable in environments requiring durable and reliable protection for handheld devices used in engineering and technical operations.
Compatible With Samsung Galaxy S25
Colour Black
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Compatibility Galaxy S25 Ultra
Easy to apply Yes
Material Thermoplastic polyurethane (TPU)
Maximum screen size 17.5 cm (6.9)
Product colour Black
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17,5 cm (6,9")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Type Cover
Wireless charging Yes

Trustpilot