Hama 00080581 Extreme Protect Phone Case Samsung Galaxy S25 Ultra Black

MPN
00080581
Brand
Hama
EAN-13
4007249805812
Order Code
16-3662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £21.42 £18.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00080581 Extreme Protect Phone Case for Samsung Galaxy S25 Ultra is a robust protective accessory designed to offer superior defence against physical damage such as impacts, scratches, and abrasions. With precise engineering, this black cover is crafted from durable materials specifically chosen to withstand demanding environments where electronic devices might be exposed to harsh conditions. Key attributes include a snug fit that maintains the device's functionality while ensuring all ports and buttons remain accessible, making it suitable for use in fieldwork settings, construction sites, and other rigorous applications. This case is particularly advantageous for professionals requiring reliable protection for their communication devices without compromising on accessibility and performance.
Compatible With Samsung Galaxy S25
Colour Black
Compatibility Galaxy S25 Ultra
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17.5 cm (6.9)
Quantity per pack 1 pc(s)
Suitable For 17,5 cm (6,9")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot