Hama 00080580 Extreme Protect Phone Case Samsung Galaxy S25 Ultra Transparent

MPN
00080580
Brand
Hama
EAN-13
4007249805805
Order Code
16-3661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £21.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama 00080580 offers robust protection for mobile devices with its Extreme Protect phone case, specifically designed for the Samsung Galaxy S25 Ultra. Crafted from high-quality transparent materials, this case ensures both the visibility of the device's original design and the durability needed to withstand daily wear and tear. Engineered to provide precise fit and access to all functionalities, the case supports unhindered operation of SIM cards and other communication functions. Typical engineering applications include environments where increased device protection is paramount, such as construction sites or fieldwork, while maintaining full device performance.
Compatible With Samsung Galaxy S25
Colour Transparent
Compatibility Galaxy S25 Ultra
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17.5 cm (6.9)
Quantity per pack 1 pc(s)
Suitable For 17,5 cm (6,9")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot