Hama 00080578 Daily Protect Phone Case Black Samsung Galaxy S25 Ultra Case

MPN
00080578
Brand
Hama
EAN-13
4007249805782
Order Code
16-3659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00080578 is designed to serve as a protective case specifically for the Samsung Galaxy S25 Ultra, representing a robust solution in safeguarding the device against everyday wear and tear. The black case, also referred to as a booklet case, is engineered to provide comprehensive coverage, ensuring resilience against impact, scratches, and minor drops. Additionally, it features precise cut-outs that allow full access to all ports, buttons, and cameras, maintaining the smartphone's complete functionality while enclosed. Its utilisation within the engineering field extends to protecting devices used in on-site inspections or fieldwork, where equipment is frequently exposed to mechanical stressors, thus preserving the operational integrity of vital communication tools.
Compatible With Samsung Galaxy S25
Colour Black
Compatibility Galaxy S25 Ultra
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Flap closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 17.5 cm (6.9)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 17,5 cm (6,9")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot