Hama 00080568 Eco Premium Phone Case For Samsung Galaxy S25 Black

MPN
00080568
Brand
Hama
EAN-13
4007249805683
Order Code
16-3657
Country of Origin
China
View Full Product Range (46)

Discontinued


Hama 00080568 presents an Eco Premium phone case specifically designed for the Samsung Galaxy S25 in black. Engineered to offer sustainable protection, this cover combines durability with environmentally conscious materials, ensuring reliable safeguarding for mobile devices. The precise fit of the case complements the device's contours, whilst permitting full access to all ports and buttons without obstruction. Typical applications include usage in conditions where device integrity is of concern, such as in areas with high mechanical stress or daily wear environments, providing consistent protection without compromising the Samsung Galaxy S25's functionality.
Compatible With Samsung Galaxy S25
Colour Black
Compatibility Galaxy S25
Material Polycarbonate (PC), Polyurethane (PU)
Product colour Black
Type Cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Fingerprint resistant Yes
Made with recycled materials Yes
Maximum screen size 15.8 cm (6.2)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Recycled polyurethane
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Total amount of recycled materials used for making 20%
Wireless charging Yes

Trustpilot