Hama 00080561 Extreme Protect Mobile Phone Case Transparent Samsung Galaxy S25

MPN
00080561
Brand
Hama
EAN-13
4007249805614
Order Code
16-3655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £21.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama 00080561 presents the Extreme Protect mobile phone case, a transparent cover specifically designed for the Samsung Galaxy S25. This accessory offers robust protection for mobile devices, constructed from durable materials that help shield against physical impacts and scratches, while maintaining the full functionality of the device's buttons and ports. This protective case is often employed in environments where mobile phone integrity is crucial, such as in fieldwork or laboratory settings, ensuring that the device retains both operational capability and exterior condition. Its transparent nature allows users to retain the original aesthetics of their Samsung Galaxy S25 while providing industrial-grade safeguarding.
Compatible With Samsung Galaxy S25
Colour Transparent
Compatibility Galaxy S25
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.8 cm (6.2)
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot