Hama 00080559 Phone Case Booklet For Samsung Galaxy S25 Black Protective Case

MPN
00080559
Brand
Hama
EAN-13
4007249805591
Order Code
16-3653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 00080559 is a precision-engineered phone case designed for the Samsung Galaxy S25, providing robust protection and functional support for everyday use. Manufactured from durable materials, the case features a black booklet design that effectively shields the smartphone from external impacts, scratches, and dust ingress while maintaining a minimalistic and sleek profile. Specifically tailored to accommodate the form factor of the Galaxy S25, the case provides precise cut-outs for ports and buttons, ensuring full functionality and accessibility. This case is suitable for environments where mobile devices require additional protection without sacrificing operational convenience, commonly applied in both professional and personal settings to enhance device longevity.
Compatible With Samsung Galaxy S25
Colour Black
Compatibility Galaxy S25
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 15.8 cm (6.2)
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot