Hama 00080558 Always Clear Phone Case Samsung Galaxy S25 Transparent Cover

MPN
00080558
Brand
Hama
EAN-13
4007249805584
Order Code
16-3652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00080558 is expertly designed as a transparent phone case specifically for the Samsung Galaxy S25, offering robust protection while maintaining the device's original aesthetics. Constructed from high-quality materials, this case provides excellent resilience against scratches and minor impacts, ensuring the longevity of the mobile device. Its precision-engineered design allows for seamless access to ports and buttons, making it an ideal choice for users who require durability without compromising functionality. Such protective cases are crucial in engineering environments where mobile devices are exposed to increased risk of physical damage, thus preserving their operational integrity. Additionally, the transparent nature of the case ensures that any identification or labelling features on the device remain visible for user convenience.
Compatible With Samsung Galaxy S25
Colour Transparent
Compatibility Galaxy S25
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.8 cm (6.2)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot