Hama 00080381 Phone Case Soft Touch Samsung Galaxy A26 5G Black Cover

MPN
00080381
Brand
Hama
EAN-13
4007249803818
Order Code
16-3651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £14.99 £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Hama 00080381 is a sophisticated phone case designed for the Samsung Galaxy A26 5G, providing a reliable protective cover in a sleek black finish. This model, also known under the alternative description "Fantastic Feel", features a soft touch surface that enhances grip without compromising access to essential ports and buttons. Engineered to fit precisely, the case is constructed from durable materials that shield the device from everyday scratches and minor impacts, maintaining the integrity and functionality of the phone. Ideal for users requiring robust protection during activities prone to device damage, such as fieldwork or industrial environments, it ensures that the Galaxy A26 5G remains operational and aesthetically maintained even under challenging conditions. This product is particularly relevant for engineers who require both durability and device accessibility in demanding settings.
Compatible With Samsung Galaxy A26
Colour Black
Compatibility Galaxy A26 5g
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Maximum screen size 17 cm (6.7)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot