Hama 00080380 Extreme Protect Phone Case Samsung Galaxy A26 5G Black

MPN
00080380
Brand
Hama
EAN-13
4007249803801
Order Code
16-3650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £21.42 £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00080380 is a protective phone case designed specifically for the Samsung Galaxy A26 5G, offering robust protection with its Extreme Protect line. This black cover provides a tailored fit, ensuring access to all ports and functionalities while maintaining the sleek form factor of the device. Engineered for durability, the case utilises high-quality materials to absorb shock and resist impact, which is critical in safeguarding the phone's integrity in demanding environments. Its design makes it suitable for use in professions where devices are exposed to harsh conditions, such as construction or field engineering, where maintaining communication and access to digital resources is essential. The case thus serves as a practical solution for maintaining device longevity and operational efficiency in a variety of technical applications.
Compatible With Samsung Galaxy A26
Colour Black
Compatibility Galaxy A26 5g
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17 cm (6.7)
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot