Hama 00080377 Phone Case Samsung Galaxy A26 5G Booklet Black

MPN
00080377
Brand
Hama
EAN-13
4007249803771
Order Code
16-3647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 00080377 represents a durable and protective phone case specifically designed for the Samsung Galaxy A26 5G, offering a booklet-style design in black. This case, known as the Hama Handytasche Daily Protect, provides robust protection for the device with its sturdy construction, facilitating enhanced impact resistance and wear protection. While primarily applied to house the phone and protect it from daily wear and tear, the design encompasses secure slots for storing SIM cards, making it a practical choice for users needing seamless access to their communication essentials. The application of this case extends to environments where safeguarding mobile devices from mechanical stress is critical, thereby benefiting professions which demand reliable equipment, such as field engineering or technical support roles. This enhances both the functional longevity and the operational efficiency of the Samsung Galaxy A26 5G.
Compatible With Samsung Galaxy A26
Colour Black
Compatibility Galaxy A26 5g
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket No
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Fingerprint resistant Yes
Maximum screen size 17 cm (6.7)
Number of card pockets 2
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot