Hama 00080373 Always Clear Phone Case Transparent Samsung Galaxy A26 5G

MPN
00080373
Brand
Hama
EAN-13
4007249803733
Order Code
16-3646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00080373 is a transparent phone case designed specifically for the Samsung Galaxy A26 5G, providing a secure and protective enclosure without compromising the device's aesthetic appeal. Constructed from durable materials, this clear cover ensures full accessibility to all buttons and ports, making it an ideal choice for users who demand both visibility and robust protection for their devices. Its engineering application primarily lies in safeguarding the phone from everyday impacts, scratches, and minor drops, which makes it particularly useful in both professional and casual environments where device longevity is essential. This product highlights Hama's commitment to functional design while maintaining the sleek profile of the Samsung Galaxy A26 5G.
Compatible With Samsung Galaxy A26
Colour Transparent
Compatibility Galaxy A26 5g
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Maximum screen size 17 cm (6.7)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot