Hama 00080253 Mobile Phone Sleeve Samsung Galaxy A17 Black Cover

MPN
00080253
Brand
Hama
EAN-13
4007249802538
Order Code
16-3644
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hama’s product, 00080253, is a black mobile phone sleeve designed specifically for the Samsung Galaxy A17. This cover is crafted to provide a secure and snug fit, ensuring durability and protection against daily wear and tear. The material used in the sleeve is engineered to absorb minor shocks and shield the device from scratches, thus prolonging the lifespan of the mobile phone. Engineers might utilise this sleeve to ensure that devices used in fieldwork remain protected against physical damage, dust, and impact, which are common in industrial environments. The precision design of the Hama 00080253 allows for easy access to the phone’s controls and ports, maintaining full functionality while ensuring comprehensive protection.
Compatible With Samsung Galaxy A17
Colour Black
Compatibility Galaxy A17
Material Polyurethane (TMPU)
Product colour Black
Type Cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Protection features Scratch resistant
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot