Hama 00080252 Mobile Case Black Flip Style For Samsung Galaxy A17

MPN
00080252
Brand
Hama
EAN-13
4007249802521
Order Code
16-3643
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £28.57 £24.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00080252 is a flip-style mobile case designed specifically for the Samsung Galaxy A17, offering robust protection while maintaining accessibility to the device's features. Constructed from durable materials, this case provides a secure enclosure, safeguarding the device against potential impacts and wear. Its precise cut-outs ensure unimpeded access to the smartphone's ports, buttons, and SIM card slot, thereby preserving the full functionality of the device. In engineering contexts, such cases are used to maintain the integrity of mobile devices during field operations in environments where physical protection is essential. The sleek black exterior of the case not only complements the device's aesthetic but also provides a professional appearance suitable for technical environments.
Compatible With Samsung Galaxy A17
Colour Black
Compatibility Galaxy A17
Material Polycarbonate (PC), Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Flip Case
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Drop proof up to 3.5m
Fingerprint resistant Yes
Number of card pockets 2
Protection features Drop proof, Dust resistant, Scratch resistant, Shock resistant
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot