Hama 00080243 Mobile Phone Case Samsung Galaxy A17 Transparent Cover

MPN
00080243
Brand
Hama
EAN-13
4007249802439
Order Code
16-3641
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00080243 is designed for the Samsung Galaxy A17, offering a transparent protective cover that safeguards the device from scratches and impacts. Engineered with precision, this mobile phone case ensures durability while maintaining the phone's aesthetic by allowing its original design to be visible. The case fits securely around the device, preventing dust and minor damage during daily use, while providing unobstructed access to all buttons and ports for functional convenience. Commonly employed in applications involving mobile device protection in environments where the risk of physical wear is prevalent, this Hama cover is particularly suitable for maintaining the integrity of consumer electronics in various settings. Its transparent construction further aids in maintaining signal reception and connectivity, crucial for seamless SIM card operation.
Compatible With Samsung Galaxy A17
Colour Transparent
Compatibility Galaxy A17
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Protection features Drop proof, Scratch resistant, Shock resistant
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot