Hama 00080242 Flip Case Samsung Galaxy A17 Black Mobile Phone Sleeves

MPN
00080242
Brand
Hama
EAN-13
4007249802422
Order Code
16-3640
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Hama 00080242 offers a protective solution specifically designed for the Samsung Galaxy A17 with its flip case, ensuring comprehensive coverage and safeguarding the device against potential impacts and abrasions. The case is manufactured with precision to secure the smartphone while providing unobstructed access to functional ports and buttons, maintaining the phone's usability. Engineered to suit the specifications of the device, this mobile phone sleeve is suitable in environments where the device might be subjected to routine handling and minor environmental stresses. This product is also applicable in contexts where protection without sacrificing accessibility is paramount, such as in mobile communication setups or everyday personal use.
Compatible With Samsung Galaxy A17
Colour Black
Compatibility Galaxy A17
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Flip Case
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Fingerprint resistant Yes
Number of card pockets 2
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot