Hama 00047869 Extension Cable Black 3m H05VV-F 3G 1.5mm²

Image Representative of Range

Hama 00047869 Extension Cable Black 3m H05VV-F 3G 1.5mm²

MPN
00047869
Brand
Hama
EAN-13
4007249478696
Order Code
11-9513
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Hama 00047869 power extension cable is a black 3-metre cable suitable for extending electrical connections. The cable features a H05VV-F 3G 1.5 mm² specification, indicating its robustness and capacity for household use. It's ideal for powering devices that are farther away from available sockets.
Connector 1 PG right-angle plug
Connector 2 PG connector
Length 3m
Colour Black
Type Cable extension
AC outlet types Type F
AC outlets quantity 1 AC outlet(s)
Cable Colour Black
Cable Length 3m
Cable standard H05VV-F 3G 1,5mm²
Cable Type H05VV-F3G1,5
Conductor Cross Section 1.5mm²
Product colour Black

Reviews

Be the first to submit a review

Trustpilot