Hama 00047867 Cable Extension 10m White H05VV-F 3G 1.5mm²

Image Representative of Range

Hama 00047867 Cable Extension 10m White H05VV-F 3G 1.5mm²

MPN
00047867
Brand
Hama
EAN-13
4007249478672
Order Code
11-9511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.79 £15.12
10+ £14.31
100+ £14.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Hama 00047867 Current Cable extension is a white 10-metre power extension cable. This extension cable features an H05VV-F 3G 1.5 mm² specification, suitable for indoor use. It is typically used to provide additional reach for electrical devices.
Connector 1 PG right-angle plug
Connector 2 PG connector
Length 10m
Colour White
Type Cable extension
AC outlet types Type F
AC outlets quantity 1 AC outlet(s)
Cable Colour White
Cable Length 10m
Cable standard H05VV-F 3G 1,5mm²
Cable Type H05VV-F3G1,5
Conductor Cross Section 1.5mm²
Product colour White

Reviews

Be the first to submit a review

Trustpilot