Hama 00047866 Cable Extension White 5m H05VV-F 3G 1.5mm²

Image Representative of Range

Hama 00047866 Cable Extension White 5m H05VV-F 3G 1.5mm²

MPN
00047866
Brand
Hama
EAN-13
4007249478665
Order Code
11-9510
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The Hama 00047866 white power extension cable measures 5 metres, with an H05VV-F 3G 1.5 mm² specification. It is designed for extending power reach to devices located further from power points. Typical applications include home and office environments where additional cable length is required.
Connector 1 PG right-angle plug
Connector 2 PG connector
Length 5m
Colour White
Type Cable extension
Cable Length 5m
Cable standard H05VV-F 3G 1,5mm²
Conductor Cross Section 1.5mm²
Product colour White

Reviews

Be the first to submit a review

Trustpilot