Hama 00047864 Extension Cable 2m White H05VV-F 3G 1.5mm²

Image Representative of Range

Hama 00047864 Extension Cable 2m White H05VV-F 3G 1.5mm²

MPN
00047864
Brand
Hama
EAN-13
4007249478641
Order Code
11-9508
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Hama 00047864 is a white power extension cable measuring 2 metres in length, featuring an H05VV-F 3G 1.5 mm² specification. It is ideal for extending the reach of electrical devices within a home or office environment. This extension cable provides reliable current distribution and enhances flexibility in setup arrangements.
Connector 1 PG right-angle plug
Connector 2 PG connector
Length 2m
Colour White
Type Cable extension
Cable Length 2m
Cable standard H05VV-F 3G 1,5mm²
Conductor Cross Section 1.5mm²
Product colour White

Reviews

Be the first to submit a review

Trustpilot