Hama 00019698 Soft Touch Phone Case Black Cover For Samsung Galaxy A56 5G

MPN
00019698
Brand
Hama
EAN-13
4007249196989
Order Code
16-3624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £14.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Hama 00019698 is a soft touch phone case specifically designed for the Samsung Galaxy A56 5G, providing reliable protection while maintaining access to all device functions. This black cover, also referred to as Hama Handyhülle "Fantastic Feel", features a sleek and durable construction that ensures a secure fit, effectively shielding the phone from everyday wear and tear. Engineered with precision, its form factor allows for easy installation and removal, ensuring that it accommodates the phone's dimensions without hindering its connectivity performance. This protective case is particularly beneficial in engineering environments where mobile devices are often exposed to potential damage from impacts, dust, or scratches, offering essential safeguarding for maintaining operational integrity.
Compatible With Samsung Galaxy A56
Colour Black
Compatibility Galaxy A56 5g
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17 cm (6.7)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot