Hama 00019697 Extreme Protect Phone Case Samsung Galaxy A56 5G Black

MPN
00019697
Brand
Hama
EAN-13
4007249196972
Order Code
16-3623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £21.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 9 despatched in 4 working days

Hama 00019697 is a protective phone case specifically designed for the Samsung Galaxy A56 5G, ensuring robust safeguarding against physical impacts and environmental factors. Constructed with durable materials, this case offers enhanced resistance to scratches and bumps, preserving the device's functionality and longevity. Its precise cut-outs provide unhindered access to buttons and ports, allowing seamless interaction with the phone's features. Typically employed in environments requiring enhanced device protection, such as industrial settings or outdoor activities, the case maintains the phone's operational integrity amidst challenging conditions. The product, identified with the keyword 3436847, aligns with Hama's commitment to functional design and dependable protection.
Compatible With Samsung Galaxy A56
Colour Black
Compatibility Galaxy A56 5g
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17 cm (6.7)
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot