Hama 00019657 Extreme Protect Cover Samsung Galaxy A36 5G Transparent

MPN
00019657
Brand
Hama
EAN-13
4007249196576
Order Code
16-3616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £21.60 £18.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00019657 is a transparent protective cover designed for the Samsung Galaxy A36 5G. This product, alternatively known by the part number 3437025, serves as a mobile phone accessory aimed at safeguarding the device from physical damage. Constructed with durable materials, the Extreme Protect cover provides a robust barrier against scratches, minor impacts, and general wear while maintaining the phone's aesthetic with its clear design. It is specifically engineered to fit the precise dimensions of the Galaxy A36 5G, ensuring full access to ports and buttons without obstruction. Though not directly related to SIM cards, this cover is crucial in engineering applications where device protection and reliability are necessary to maintain operational integrity in various environments.
Compatible With Samsung Galaxy A36
Colour Transparent
Compatibility Galaxy A36 5g
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17 cm (6.7)
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot